text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6071-E/SN

MCP6071 Series 6 V 1.2 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6071-E/SN - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 0.5V/µs
Input Offset Voltage-Max: 150µV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MCP6071 operational amplifier (op amps) has a low input offset voltage (±150 μV, maximum) and rail-to-rail input and output operation.

The MCP6071 is unity gain stable and has a gain bandwidth product of 1.2 MHz (typical). This device operates with a single supply voltage as low as 1.8 V, while drawing low quiescent current per amplifier (110 μA, typical). These features make the MCP6071 well suited for single-supply, high precision, battery-powered applicaitons. The MCP6071 is available is SOIC and 2x3 TDFN packages

Features:

  • Low Offset Voltage: ±150 μV (maximum)
  • Low Quiescent Current: 110 μA (typical)
  • Rail-to-Rail Input and Output
  • Wide Supply Voltage Range: 1.8 V to 6.0 V
  • Gain Bandwidth Product: 1.2 MHz (typical)
  • Unity Gain Stable
  • Extended Temperature Range: -40°C to +125°C
  • No Phase Reversal

Applications:

  • Automotive
  • Portable Instrumentation
  • Sensor Conditioning
  • Battery Powered Systems
  • Medical Instrumentation
  • Test Equipment
  • Analog Filters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
700
Multiple Of:
100
Total
$535.50
USD
Quantity
Unit Price
100
$0.785
300
$0.765
1,000
$0.75
2,000
$0.74
4,000+
$0.72
Product Variant Information section