Manufacturer Part #
MCP6032-E/SN
DUAL 1.8V 10KHZ OP AMP, E TEMP
Microchip MCP6032-E/SN - Product Specification
Shipping Information:
ECCN:
PCN Information:
CCB 4993 Final Notice: Qualification of 3280 die attach material and new lead frame design for selected products available in 8L SOIC package assembled at MMT assembly site.PCN Type: Manufacturing ChangeDescription of Change:Qualification of 3280 die attach material and new lead frame design for selected products available in 8L SOIC package assembled at MMT assembly site.Impacts to Data Sheet: NoneChange Impact: NoneReason for Change:To improve productivity by qualifying new lead frame design and die attach material.Change Implementation Status: In ProgressEstimated First Ship Date: February 28, 2022 (date code: 2210)
NOTICE WITHDRAWALPCN Status: Cancellation of Notification.Reason for Change:Microchip has decided to not qualify a new lead frame design for selected products available in 8L SOIC package using 8390A die attach and palladium coated copper with gold flash (CuPdAu) bond wire material assembled at MMT assembly site.Revision History:February 09, 2021: Issued initial notification.February 01, 2022: Issued cancellation notification.
Part Status:
Microchip MCP6032-E/SN - Technical Attributes
Amplifier Type: | Precision |
No of Channels: | 2 |
Slew Rate-Nom: | 4V/ms |
Input Offset Voltage-Max: | 150µV |
Gain Bandwidth Product: | 10kHz |
Average Bias Current-Max: | 100pA |
Supply Voltage: | 1.8V to 5.5V |
Common Mode Rejection Ratio: | 95dB |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 88dB |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 115dB |
Phase Margin: | 65° |
Low Noise: | 165nV/√Hz |
Output Current: | 23mA |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The MCP6032 operational amplifier (op amp) has a gain bandwidth of 10 kHz with a low typical operating current of 900 nA and an offset voltage that is less than 150 uV.
The MCP6032 uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain and rail-to-rail input and output swing. The MCP6032 operates with a single supply voltage that can be as low as 1.8 V, while drawing less than 1 uA of quiescent current. The MCP6032 is available in standard 8-lead SOIC and MSOP packages.
Features:
- Rail-to-Rail Input and Output
- Low Offset Voltage: ±150 μV (maximum)
- Ultra Low Quiescent Current: 0.9 μA (typical)
- Wide Power Supply Voltage: 1.8 V to 5.5 V
- Gain Bandwidth Product: 10 kHz (typical)
- Unity Gain Stable
- Chip Select (CS) capability: MCP6033
- Extended Temperature Range:
- -40°C to +125°C
- No Phase Reversal
Applications:
- Toll Booth Tags
- Wearable Products
- Battery Current Monitoring
- Sensor Conditioning
- Battery Powered
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount