Manufacturer Part #
MCP6031T-E/OT
MCP6031 Series 5.5 V 10 kHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
Microchip MCP6031T-E/OT - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Initial NotificationDescription of Change:Qualification of MTAI as an additional assembly site for MCP6031T-E/OT, MCP6051T-E/OT, MCP6061T-E/OT and MCP6071T-E/OT catalog part numbers (CPN) available in 5L SOT-23 package.Change Implementation Status:In ProgressEstimated Qualification Completion Date:March 2023
Part Status:
Microchip MCP6031T-E/OT - Technical Attributes
Amplifier Type: | Precision |
No of Channels: | 1 |
Slew Rate-Nom: | 4V/ms |
Input Offset Voltage-Max: | 150µV |
Gain Bandwidth Product: | 10kHz |
Average Bias Current-Max: | 100pA |
Supply Voltage: | 1.8V to 5.5V |
Common Mode Rejection Ratio: | 95dB |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 88dB |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 115dB |
Phase Margin: | 65° |
Low Noise: | 165nV/√Hz |
Output Current: | 23mA |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Features & Applications
The MCP6031T-E/OT is a Part of MCP6031 Series operational amplifier (op amp) has a gain bandwidth of 10 kHz with a low typical operating current of 900 nA and an offset voltage that is less than 150 uV.
The MCP6031 uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain and rail-to-rail input and output swing. The MCP6031 operates with a single supply voltage that can be as low as 1.8V, while drawing less than 1 uA of quiescent current.
Features:
- Rail-to-Rail Input and Output
- Low Offset Voltage: ±150 μV (maximum)
- Ultra Low Quiescent Current: 0.9 μA (typical)
- Wide Power Supply Voltage: 1.8V to 5.5V
- Gain Bandwidth Product: 10 kHz (typical)
- Unity Gain Stable
- Chip Select (CS) capability: MCP6033
- Extended Temperature Range:
- -40°C to +125°C
- No Phase Reversal
Applications:
- Toll Booth Tags
- Wearable Products
- Battery Current Monitoring
- Sensor Conditioning
- Battery Powered
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount