text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6031-E/SN

SINGLE 1.8V 10KHZ OP AMP, E TEMP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6031-E/SN - Technical Attributes
Attributes Table
Amplifier Type: Precision
No of Channels: 1
Slew Rate-Nom: 4V/ms
Input Offset Voltage-Max: 150µV
Gain Bandwidth Product: 10kHz
Average Bias Current-Max: 100pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 95dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 88dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 115dB
Phase Margin: 65°
Low Noise: 165nV/√Hz
Output Current: 23mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The operational amplifier is arguably the most useful single device in analog electronic circuitry. With only a handful of external components, it can be made to perform a wide variety of analog signal processing tasks. It is also quite affordable. Op-amps are often referred to as the workhorse of the analog design world.

Future offers one of the widest selections of operational amplifiers (op amps) in the industry. Our offering encompasses, current-sense amplifiers, and comparators for audio and video applications, battery and power management, and signal conditioning.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$525.00
USD
Quantity
Unit Price
100
$0.905
300
$0.885
500
$0.875
2,000
$0.85
3,000+
$0.835
Product Variant Information section