Manufacturer Part #
MCP603-I/SN
MCP603 Series 2.7 - 6.0 V Single CMOS Low Power Operational Amplifier - SOIC-8
Microchip MCP603-I/SN - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Datasheet for the 2.7V to 6.0V Single Supply CMOS Op Amps of devices.Description of Change:Updated Section �Features�.Updated Section 2.0 �Typical Performance Curves�.Updated Section 6.0 �Packaging Information�.Updated Section �Product Identification System�.Added Section �Product Identification System (Automotive)
CCB 4993 Final Notice: Qualification of 3280 die attach material and new lead frame design for selected products available in 8L SOIC package assembled at MMT assembly site.PCN Type: Manufacturing ChangeDescription of Change:Qualification of 3280 die attach material and new lead frame design for selected products available in 8L SOIC package assembled at MMT assembly site.Impacts to Data Sheet: NoneChange Impact: NoneReason for Change:To improve productivity by qualifying new lead frame design and die attach material.Change Implementation Status: In ProgressEstimated First Ship Date: February 28, 2022 (date code: 2210)
NOTICE WITHDRAWALPCN Status: Cancellation of Notification.Reason for Change:Microchip has decided to not qualify a new lead frame design for selected products available in 8L SOIC package using 8390A die attach and palladium coated copper with gold flash (CuPdAu) bond wire material assembled at MMT assembly site.Revision History:February 09, 2021: Issued initial notification.February 01, 2022: Issued cancellation notification.
Part Status:
Microchip MCP603-I/SN - Technical Attributes
No of Channels: | 1 |
Slew Rate-Nom: | 2.3V/µs |
Input Offset Voltage-Max: | 3mV |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Features:
- Rail-to-Rail Output
- Input Range Includes Ground
- Gain Bandwidth Product: 2.8 MHz (typical)
- Unity-Gain Stable
- Low Quiescent Current: 230 μA/amplifier (typical)
- Chip Select (CS): MCP603 only
- Temperature Ranges:
- Industrial: -40°C to +85°C
- Extended: -40°C to +125°C
- Available in Single, Dual, and Quad
Applications:
- Portable Equipment
- A/D Converter Driver
- Photo Diode Pre-amp
- Analog Filters
- Data Acquisition
- Notebooks and PDAs
- Sensor Interface
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount