Manufacturer Part #
MCP602T-I/SN
MCP602 Series 6 V 2.8 MHz Single Supply CMOS Operational Amplifier - SOIC-8
Microchip MCP602T-I/SN - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Datasheet for the 2.7V to 6.0V Single Supply CMOS Op Amps of devices.Description of Change:Updated Section �Features�.Updated Section 2.0 �Typical Performance Curves�.Updated Section 6.0 �Packaging Information�.Updated Section �Product Identification System�.Added Section �Product Identification System (Automotive)
Revision History:February 7, 2022: Issued final notification.April 6, 2022: Re-issuance of PCN to update the affected CPN list. Update the estimated first shipment date on March 30, 2022.Description of Change:Qualification of 3280 die attach material and new lead frame design for selected products available in 8L SOIC package assembled at MMT assembly site.Pre and Post Change Summary: See attachedImpacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve productivity by qualifying new lead frame design and die attach material.Change Implementation Status:In ProgressEstimated First Ship Date:March 30, 2022 (date code: 2214)Note: Please be advised that after the estimated first ship date customers may receive pre and post change parts.Time Table Summary: See attached
CCB 4993 Final Notice: Qualification of 3280 die attach material and new lead frame design for selected products available in 8L SOIC package assembled at MMT assembly site.PCN Type: Manufacturing ChangeDescription of Change:Qualification of 3280 die attach material and new lead frame design for selected products available in 8L SOIC package assembled at MMT assembly site.Impacts to Data Sheet: NoneChange Impact: NoneReason for Change:To improve productivity by qualifying new lead frame design and die attach material.Change Implementation Status: In ProgressEstimated First Ship Date: February 28, 2022 (date code: 2210)
NOTICE WITHDRAWALPCN Status: Cancellation of Notification.Reason for Change:Microchip has decided to not qualify a new lead frame design for selected products available in 8L SOIC package using 8390A die attach and palladium coated copper with gold flash (CuPdAu) bond wire material assembled at MMT assembly site.Revision History:February 09, 2021: Issued initial notification.February 01, 2022: Issued cancellation notification.
Part Status:
Microchip MCP602T-I/SN - Technical Attributes
Amplifier Type: | Low Power |
No of Channels: | 2 |
Slew Rate-Nom: | 2.3V/µs |
Input Offset Voltage-Max: | 3mV |
Gain Bandwidth Product: | 2.8MHz |
Average Bias Current-Max: | 60pA |
Supply Voltage: | 2.7V to 6V |
Common Mode Rejection Ratio: | 90dB |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 88dB |
Operating Temp Range: | -40°C to +85°C |
DC Voltage Gain: | 115dB |
Phase Margin: | 50° |
Low Noise: | 29nV/√Hz |
Output Current: | 22mA |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The MCP602T-I/SN is a dual low-power operational amplifier with single-supply (2.7 V to 6 V), gain bandwidth product of 2.8 MHz and low typical operating current of 230 µA, available in SOIC-8 surface mount package.
Features:
- Single-Supply: 2.7V to 6.0V
- Rail-to-Rail Output
- Input Range Includes Ground
- Gain Bandwidth Product: 2.8 MHz (typical)
- Unity-Gain Stable
- Low Quiescent Current: 230 μA/amplifier (typical)
- Temperature Ranges:
- Industrial: -40°C to +85°C
- Extended: -40°C to +125°C
- Available in Single, Dual, and Quad
Applications:
- Portable Equipment
- A/D Converter Driver
- Photo Diode Pre-amp
- Analog Filters
- Data Acquisition
- Notebooks and PDAs
- Sensor Interface
Available Packaging
Package Qty:
3300 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount