text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP602-I/P

MCP602 Series 6 V 2.8 MHz Single Supply CMOS Operational Amplifier - DIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP602-I/P - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 2.3V/µs
Input Offset Voltage-Max: 3mV
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications
The MCP602-I/P is a low-power operational amplifiers (op amps) are offered in single (MCP601), single with Chip Select (CS) (MCP603), dual (MCP602), and quad (MCP604) configurations. These op amps utilize an advanced CMOS technology that provides low bias current, highspeed operation, high open-loop gain, and rail-to-rail output swing.

This product offering operates with a single supply voltage that can be as low as 2.7 V, while drawing 230 μA (typical) of quiescent current per amplifier. In addition, the common mode input voltage range goes 0.3 V below ground, making these amplifiers ideal for single-supply operation.

Features:

  • Single-Supply: 2.7 V to 6.0 V
  • Rail-to-Rail Output
  • Input Range Includes Ground
  • Gain Bandwidth Product: 2.8 MHz (typical)
  • Unity-Gain Stable
  • Low Quiescent Current: 230 μA/amplifier (typical)
  • Chip Select (CS): MCP603 only
  • Temperature Ranges:
    • Industrial: -40°C to +85°C
    • Extended: -40°C to +125°C
  • Available in Single, Dual, and Quad

Applications:

  • Portable Equipment
  • A/D Converter Driver
  • Photo Diode Pre-amp
  • Analog Filters
  • Data Acquisition
  • Notebooks and PDAs
  • Sensor Interface
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
660
Multiple Of:
60
Total
$531.30
USD
Quantity
Web Price
1
$0.905
40
$0.875
150
$0.835
400
$0.805
1,500+
$0.74
Product Variant Information section