MCP6004-E/SL in Tube by Microchip | Operational / General Purpose Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6004-E/SL

MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1909
Product Specification Section
Microchip MCP6004-E/SL - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 4.5mV
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MCP6004-E/SL is a operational amplifiers (op amps) is specifically designed for general-purpose applications. This family has a 1 MHz Gain Bandwidth Product (GBWP) and 90° phase margin (typ.). It also maintains 45° phase margin (typ.) with a 500 pF capacitive load.

This family operates from a single supply voltage as low as 1.8 V, while drawing 100 μA (typ.) quiescent current. Additionally, the MCP6001 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300 mV to VSS – 300 mV. This family of op amps is designed with Microchip’s
advanced CMOS process.

Features:

  • Available in SC-70-5 and SOT-23-5 packages
  • Gain Bandwidth Product: 1 MHz (typ.)
  • Rail-to-Rail Input/Output
  • Supply Voltage: 1.8 V to 5.5 V
  • Supply Current: IQ = 100 μA (typ.)
  • Phase Margin: 90° (typ.)
  • Temperature Range:
    • Industrial: -40°C to +85°C
    • Extended: -40°C to +125°C
  • Available in Single, Dual and Quad Packages

Applications:

  • Automotive
  • Portable Equipment
  • Photodiode Amplifier
  • Analog Filters
  • Notebooks and PDAs
  • Battery-Powered Systems
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
798
Multiple Of:
57
Total
$442.89
USD
Quantity
Unit Price
57
$0.57
228
$0.555
855
$0.54
2,280
$0.53
5,700+
$0.515
Product Variant Information section