
Manufacturer Part #
MCP6001UT-E/OT
MCP6001 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - SOT-23-5
Product Specification Section
Microchip MCP6001UT-E/OT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Wire Bond Method/Material Change
09/30/2022 Details and Download
Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected MCP13xx, MCP1824, MCP3021Axx, MCP3221Axx, MCP6xx, TC10xx, TC118xx, TC122xx, TC20xx, TC218xx and TC74Axx device families available in 6L and 5L SOT-23 packages assembled at MMT assembly site.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material.
Part Status:
Active
Active
Microchip MCP6001UT-E/OT - Technical Attributes
Attributes Table
Amplifier Type: | Low Power |
No of Channels: | 1 |
Slew Rate-Nom: | 0.6V/µs |
Input Offset Voltage-Max: | 4.5mV |
Gain Bandwidth Product: | 1MHz |
Average Bias Current-Max: | 1100pA |
Supply Voltage: | 1.8V to 6V |
Common Mode Rejection Ratio: | 76dB |
Supply Current: | 100µA |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 86dB |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 112dB |
Phase Margin: | 90° |
Low Noise: | 28nV/√Hz |
Output Current: | 23mA |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
3,000
$0.29
6,000
$0.285
12,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount