Manufacturer Part #
MC33174DT
MC33174 Series 22V 2.1MHz Low Power Single Bipolar Operational Amplifier SOIC-14
Product Specification Section
STMicroelectronics MC33174DT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics MC33174DT - Technical Attributes
Attributes Table
Amplifier Type: | Low Power |
No of Channels: | 4 |
Slew Rate-Nom: | 2V/µs |
Input Offset Voltage-Max: | 6.5mV |
Gain Bandwidth Product: | 2.1MHz |
Average Bias Current-Max: | 100nA |
Supply Voltage: | ±22V |
Common Mode Rejection Ratio: | 100dB |
Supply Current: | 220mA |
Operating Temp Range: | -55°C to +125°C |
Phase Margin: | 45° |
Low Noise: | 29nV/√Hz |
Output Current: | 6mA |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The MC33174DT is a quad bipolar operational amplifier offering both low consumption (200 μA) and a better speed (2.1 MHz, 2 V/μs). Its Input Common Mode Range extends down to the lower supply rail allowing single supply operation from 4 V to 44 V.
Features:
- Good consumption/speed ratio :
- Only 200 μA for 2.1 MHZ, 2 Vμs
- Single (or dual) supply operation from +4 v to +44 V (±2 V to ±22 V)
- Wide input common mode mode voltage range including vcc
- Low level output voltage close to vcc :
- 100 mV typical
- Pin to pin compatible with standard Quad op-amps
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
82,500
Germany (Online Only):
82,500
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.215
5,000
$0.21
12,500
$0.205
37,500+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount