text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33172DR2G

MC33172 Series 3 V to 44 V 220 µA Low Power Operational Amplifier - SOIC-8

Product Specification Section
onsemi MC33172DR2G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 2.1V/µs
Input Offset Voltage-Max: 4.5mV
Gain Bandwidth Product: 1.8MHz
Average Bias Current-Max: 200nA
Supply Voltage: 3V to 44V
Common Mode Rejection Ratio: 90dB
Supply Current: 220µA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: -40°C to +85°C
Phase Margin: 60°
Low Noise: 32nV/√Hz
Output Current: 5mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC33172DR2G is Single Supply 3 V to 44 V Low Power Dual Operational Amplifier.

Quality bipolar fabrication with innovative design concepts are employed for the MC33171/72/74 series of monolithic operational amplifiers. These devices operate at 180 A per amplifier and offer 1.8 MHz of gain bandwidth product and 2.1 V/s slew rate without the use of JFET device technology. Although this series can be operated from split supplies, it is particularly suited for single supply operation, since the common mode input voltage includes ground potential (VEE). With a Darlington input stage, these devices exhibit high input resistance, low input offset voltage and high gain. The all NPN output stage, characterized by no deadband crossover distortion and large output voltage swing, provides high capacitance drive capability, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response. The MC33171/72/74 are specified over the industrial / automotive temperature ranges. The complete series of single, dual and quad operational amplifiers are available in plastic as well as the surface mount packages.

Key Features:

  • Low Supply Current: 180 µA (Per Amplifier).
  • Wide Supply Operating Range: 3.0 V to 44 V or +/-1.5 V to +/- 22 V
  • Wide Input Common Mode Range, Including Ground (VEE)
  • Wide Bandwidth: 1.8 MHz
  • High Slew Rate: 2.1 V/µs
  • Low Input Offset Voltage: 2.0 mV
  • Large Output Voltage Swing: -14.2 V to +14.2 V (with +/-15 V Supplies)
  • Large Capacitance Drive Capability: 0 pF to 500 pF
  • Low Total Harmonic Distortion: 0.03%
  • Excellent Phase Margin: 60 C°
  • Excellent Gain Margin: 15 dB
  • Output Short Circuit Protection
  • ESD Diodes Provide Input Protection for Dual and Quad
  • Pb-Free Packages are Available

Learn more about the MC33172 product family of Operational Amplifier

 

Pricing Section
Global Stock:
22,500
USA:
22,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$335.00
USD
Quantity
Web Price
2,500
$0.134
5,000
$0.131
7,500
$0.129
10,000
$0.128
12,500+
$0.125