text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV824IYDT

LMV824 Series 5.5 V High Accuracy General-Purpose Operational Amplifier -SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LMV824IYDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 1.9V/µs
Input Offset Voltage-Max: 3.5mV
Gain Bandwidth Product: 5.5MHz
Average Bias Current-Max: 120nA
Supply Voltage: 2.5V to 5.5V
Common Mode Rejection Ratio: 90dB
Supply Current: 300µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 75dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 100dB
Phase Margin: 60°
Low Noise: 13nV/√Hz
Output Current: 70mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$550.00
USD
Quantity
Unit Price
2,500
$0.22
5,000
$0.215
12,500+
$0.21
Product Variant Information section