
Manufacturer Part #
LMV824DR2G
LM Series 2 V/us 5.5 V Quad Supply Rail-to-Rail Operational Amplifier - SOIC-14
Product Specification Section
onsemi LMV824DR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi LMV824DR2G - Technical Attributes
Attributes Table
No of Channels: | 4 |
Slew Rate-Nom: | 2V/µs |
Input Offset Voltage-Max: | 3.5mV |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500
$0.465
5,000
$0.455
7,500+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount