Manufacturer Part #
LMV324TSG-13
LMV324 Series 5.5 V 4 MHz Rail to Rail Quad Operational Amplifier - TSSOP-14
Product Specification Section
Diodes Incorporated LMV324TSG-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated LMV324TSG-13 - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 4 |
Slew Rate-Nom: | 1V/µs |
Input Offset Voltage-Max: | 1.7mV |
Gain Bandwidth Product: | 1MHz |
Average Bias Current-Max: | 250nA |
Supply Voltage: | 2.7V to 5.5V |
Common Mode Rejection Ratio: | 65dB |
Supply Current: | 340µA |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 60dB |
Operating Temp Range: | -40°C to +125°C |
Phase Margin: | 60° |
Low Noise: | 23nV/√Hz |
Output Current: | 60mA |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.186
5,000
$0.183
7,500
$0.18
10,000
$0.179
12,500+
$0.174
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount