Manufacturer Part #
LMV321LICT
LMV321L Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - SC-70-5
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics LMV321LICT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LMV321LICT - Technical Attributes
Attributes Table
No of Channels: | 1 |
Slew Rate-Nom: | 0.7V/µs |
Input Offset Voltage-Max: | 1mV |
Package Style: | SOT-353 (SC-88A, SC-70-5) |
Mounting Method: | Surface Mount |
Features & Applications
The LMV321LICT is a 5.5 V supply voltage and 1.3 MHz gain bandwidth general purpose operational amplifier, available in surface mount SC-70-5 package.
These devices are specifically designed to operate at low voltages (2.7 to 5 V) with enhanced performances compared to the industry standard LM3xx series. These are complete cost-effective solutions for designs where cost is of primary importance.
Features:
- Low power consumption: 250 μA max at 5 V
- Low offset voltage: 7 mV max at 25 °C
- Industrial temperature range: -40 °C to +125 °C
- Low supply voltage: 2.7 V - 5.5 V
- Gain bandwidth product: 1.3 MHz
- Tiny packages
Applications:
- Battery-powered applications
- Portable devices
- Signal conditioning
- Active filtering
- Medical instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000
$0.117
6,000
$0.115
15,000
$0.114
30,000+
$0.112
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0632 / Stock: 189,000 Qty: 3,000+$0.0632 Stock: 189,000
- ReelSelected Variant Qty: 9,000+ / Unit Price: $0.117 / Stock: 0 Qty: 3,000+$0.117 Stock: 0
- Reel Qty: 9,000+ / Unit Price: $0.117 / Stock: 0 Qty: 3,000+$0.117 Stock: 0
- Reel Qty: 9,000+ / Unit Price: $0.0742 / Stock: 0 Qty: 3,000+$0.0742 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount