Manufacturer Part #
LMV321ILT
LMV321 Series 6 V 1 MHz Low Power Rail to Rail Operational Amplifier - SOT-23-5
Product Specification Section
STMicroelectronics LMV321ILT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LMV321ILT - Technical Attributes
Attributes Table
Amplifier Type: | Low Power |
No of Channels: | 1 |
Slew Rate-Nom: | 0.35V/µs |
Input Offset Voltage-Max: | 3mV |
Gain Bandwidth Product: | 1MHz |
Average Bias Current-Max: | 63nA |
Supply Voltage: | 2.7V to 6V |
Common Mode Rejection Ratio: | 85dB |
Supply Current: | 145mA |
Output Type: | Rail to Rail |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 100dB |
Phase Margin: | 44° |
Low Noise: | 40nV/√Hz |
Output Current: | 48mA |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
42,000
Germany (Online Only):
42,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.0823
9,000
$0.0803
15,000
$0.0794
45,000
$0.0775
75,000+
$0.0758
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount