text.skipToContent text.skipToNavigation

Manufacturer Part #

LMC7101AYM5-TR

LMC7101 Series 12 V 500 kHz General Purpose Operational Amplifier - SOT-23

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Microchip LMC7101AYM5-TR - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 0.3V/µs
Input Offset Voltage-Max: 6mV
Gain Bandwidth Product: 500kHz
Average Bias Current-Max: 64pA
Supply Voltage: 2.7V to 12V
Power Dissipation: 0.123W
Common Mode Rejection Ratio: 82dB
Supply Current: 1.71mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 82dB
Operating Temp Range: -40°C to +85°C
Phase Margin: 45°
Low Noise: 37nV/√Hz
Output Current: 300mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The LMC7101AYM5 TR is a high-performance, low-power, operational amplifier which is pin-for-pin compatible with the National Semiconductor LMC7101. It features rail-to-rail input and output performance in Micrel’s IttyBitty™ SOT-23-5 package.

The LMC7101AYM5 TR is a 500 kHz gain bandwidth amplifier designed to operate from 2.7 V to 12 V single-ended power supplies with guaranteed performance at supply voltages of 2.7 V, 3 V, 5 V, and 12 V. This op amp’s input common-mode range includes ground and extends 300 mV beyond the supply rails. For example, the common-mode range is –0.3 V to +5.3 V with a 5 V supply.

Key Features:

  • Small footprint SOT-23-5 package.
  • Guaranteed 2.7 V, 3 V, 5 V, and 12 V performance.
  • 500 kHz gain-bandwidth.
  • 0.01% total harmonic distortion at 10 kHz (5 V, 2 kΩ).
  • 0.5 mA typical supply current at 5 V.

Applications:

  • Mobile communications, cellular phones, pagers.
  • Battery-powered instrumentation.
  • PCMCIA, USB.
  • Portable computers and PDAs.
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$930.00
USD
Quantity
Unit Price
3,000+
$0.31
Product Variant Information section