Manufacturer Part #
LM393ST
LM393 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - MSOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Package Style:MSOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2346 |
Product Specification Section
STMicroelectronics LM393ST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM393ST - Technical Attributes
Attributes Table
Package Style: | MSOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The LM293ST device consist of two independent low voltage comparators designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible.
These comparators also have a unique characteristic in that the input common-mode voltage range includes ground even though operated from a single power supply voltage.
Features:
- Wide single-supply voltage range or dual supplies: +2 V to +36 V or ±1 V to ±18 V
- Very low supply current (0.4 mA) independent of supply voltage (1 mW/comparator at +5 V)
- Low input bias current: 25 nA typ.
- Low input offset current: ±5 nA typ.
- Low input offset voltage: ±1 mV typ.
- Input common-mode voltage range includes ground
- Low output saturation voltage: 250 mV typ. (Isink = 4 mA)
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible outputs
Pricing Section
Global Stock:
128,000
USA:
128,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
4,000
$0.124
8,000
$0.121
12,000
$0.12
16,000
$0.119
20,000+
$0.116
Product Variant Information section
Available Packaging
- Reel Qty: 12,000+ / Web Price: $0.124 / Stock: 0 Qty: 4,000+$0.124 Stock: 0
- Reel Qty: 4,000+ / Web Price: $0.0563 / Stock: 324,000 Qty: 4,000+$0.0563 Stock: 324,000
- ReelSelected Variant Qty: 4,000+ / Web Price: $0.124 / Stock: 128,000 Qty: 4,000+$0.124 Stock: 128,000
- Reel Qty: 4,000+ / Web Price: $0.124 / Stock: 684,000 Qty: 4,000+$0.124 Stock: 684,000
Package Qty:
4000 per Reel
Package Style:
MSOIC-8
Mounting Method:
Surface Mount