text.skipToContent text.skipToNavigation

Manufacturer Part #

LM358PT

LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics LM358PT - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 7mV
Gain Bandwidth Product: 1.1MHz
Average Bias Current-Max: 150nA
Supply Voltage: 3V to 30V
Common Mode Rejection Ratio: 85dB
Supply Current: 0.7mA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: 0°C to 70°C
DC Voltage Gain: 100dB
Low Noise: 55nV/√Hz
Output Current: 40mA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications
The LM358PT is a Low Power Dual independent, high gain and internally frequency-compensated Operational Amplifier; it is specifically designed to operate from a single power supply over a wide range of voltages.

Features:

  • Internally frequency-compensated
  • Large DC voltage gain: 100 dB
  • Wide bandwidth (unity gain): 1.1 MHz
  • Very low supply current per operator
  • Low input bias current: 20 nA
  • Low input offset voltage: 2 mV
  • Low input offset current: 2 nA
  • Input common-mode voltage range includes negative rails
  • Differential input voltage range equal to the power supply voltage
  • Large output voltage swing 0 V to (VCC + -1.5 V)

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$251.20
USD
Quantity
Unit Price
4,000
$0.0628
8,000
$0.0618
16,000
$0.0608
20,000
$0.0605
60,000+
$0.0585