Manufacturer Part #
LM311DT
LM311 Series Single 15V 250 nA SMT Low Input Current Voltage Comparator - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2313 |
Product Specification Section
STMicroelectronics LM311DT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM311DT - Technical Attributes
Attributes Table
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The LM311DT is a voltage comparators that have low input currents. They are also designed to operate over a wide range of supply voltages: from standard ±15 V operational amplifier supplies down to the single +5 V supply used for IC logic.
Their output is compatible with RTL-DTL and TTL as well as MOS circuits and can switch voltages up to +50 V at output currents as high as 50 mA.
Features:
- Maximum input current: 150 nA
- Maximum offset current: 20 nA
- Differential input voltage range: ±30 V
- Power consumption:135mW at ±15 V
- Supply voltage: +5 V to ±15 V
- Output current: 50 mA
Pricing Section
Global Stock:
40,000
Germany (Online Only):
40,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.0589
7,500
$0.0575
25,000
$0.056
50,000
$0.0552
100,000+
$0.0536
Product Variant Information section
Available Packaging
- Reel Qty: 12,500+ / Unit Price: $0.0828 / Stock: 0 Qty: 2,500+$0.0828 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.0589 / Stock: 40,000 Qty: 2,500+$0.0589 Stock: 40,000
- Reel Qty: 2,500+ / Unit Price: $0.0828 / Stock: 42,500 Qty: 2,500+$0.0828 Stock: 42,500
- Reel Qty: 12,500+ / Unit Price: $0.0828 / Stock: 0 Qty: 2,500+$0.0828 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount