Manufacturer Part #
LM2904YDT
LM2904YDT Series 30 V 0.6 V/µs Low-Power Dual Operational Amplifier - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2424 |
Product Specification Section
STMicroelectronics LM2904YDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM2904YDT - Technical Attributes
Attributes Table
No of Channels: | 2 |
Slew Rate-Nom: | 0.6V/µs |
Input Offset Voltage-Max: | 7mV |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
85,000
Germany (Online Only):
85,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.0601
7,500
$0.0587
25,000
$0.0572
50,000
$0.0564
100,000+
$0.0548
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.153 / Stock: 0 Qty: 2,500+$0.153 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.0601 / Stock: 85,000 Qty: 2,500+$0.0601 Stock: 85,000
- Reel Qty: 2,500+ / Unit Price: $0.153 / Stock: 42,500 Qty: 2,500+$0.153 Stock: 42,500
- Reel Qty: 2,500+ / Unit Price: $0.0702 / Stock: 55,000 Qty: 2,500+$0.0702 Stock: 55,000
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount