
Manufacturer Part #
LM2904ST
LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
Product Specification Section
STMicroelectronics LM2904ST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM2904ST - Technical Attributes
Attributes Table
Amplifier Type: | Low Power |
No of Channels: | 2 |
Slew Rate-Nom: | 0.6V/µs |
Input Offset Voltage-Max: | 7mV |
Gain Bandwidth Product: | 1.1MHz |
Average Bias Current-Max: | 150pA |
Supply Voltage: | 3V to 30V |
Common Mode Rejection Ratio: | 85dB |
Supply Current: | 1.2mA |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 100dB |
Low Noise: | 55nV/√Hz |
Output Current: | 60mA |
Package Style: | MSOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.098
8,000
$0.0963
12,000
$0.0954
16,000
$0.0947
20,000+
$0.0926
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
MSOIC-8
Mounting Method:
Surface Mount