Manufacturer Part #
LM2904Q2T
LM2904 Series 30 V 1.1 MHz Low-Power Dual Operational Amplifier - DFN-8
Product Specification Section
STMicroelectronics LM2904Q2T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM2904Q2T - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 2 |
Slew Rate-Nom: | 0.6V/µs |
Input Offset Voltage-Max: | 7mV |
Gain Bandwidth Product: | 1.1MHz |
Average Bias Current-Max: | 150nA |
Supply Voltage: | 3V to 30V |
Common Mode Rejection Ratio: | 85dB |
Supply Current: | 700µA |
Power Supply Rejection Ratio: | 100dB |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 100dB |
Low Noise: | 55nV/√Hz |
Output Current: | 40mA |
Moisture Sensitivity Level: | 1 |
Package Style: | DFN-8 |
Mounting Method: | Surface Mount |
Features & Applications
The LM2904Q2T is a 30 V supply voltage and 1.1 MHz gain bandwidth low power dual operational amplifier, available in surface mount DFN-8 package.
This product consist of two independent, high gain, internally frequency-compensated operational amplifiers designed specifically for automotive and industrial control systems.
Features:
- Internally frequency-compensated
- Large DC voltage gain: 100 dB
- Wide bandwidth (unity gain): 1.1 MHz (temperature compensated)
- Very low supply current/amplifier, essentially independent of supply voltage
- Low input bias current: 20 nA (temperature compensated)
- Low input offset current: 2 nA
- Input common-mode voltage range includes negative rail
- Differential input voltage range equal to the power supply voltage
- Large output voltage swing 0 V to (VCC+-1.5 V)
Pricing Section
Global Stock:
291,000
Germany (Online Only):
291,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0638
9,000
$0.0623
15,000
$0.0616
60,000
$0.0597
90,000+
$0.0585
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount