text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2902YQ5T

STMicroelectronics Low power, bipolar op-amp

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2144
Product Specification Section
STMicroelectronics LM2902YQ5T - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 0.4V/µs
Input Offset Voltage-Max: 7mV
Gain Bandwidth Product: 1.3MHz
Average Bias Current-Max: 150nA
Supply Voltage: 3V to 30V
Common Mode Rejection Ratio: 80dB
Supply Current: 1.5mA
Output Type: Push Pull
Power Supply Rejection Ratio: 110dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 100dB
Low Noise: 40nV/√Hz
Output Current: 40mA
Moisture Sensitivity Level: 3
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
Germany (Online Only):
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.67
USD
Quantity
Web Price
1+
$0.67
Product Variant Information section