text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2902WDT

Low power quad operational amplifier

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
STMicroelectronics LM2902WDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 0.4V/µs
Input Offset Voltage-Max: 7mV
Gain Bandwidth Product: 1.3MHz
Average Bias Current-Max: 150nA
Supply Voltage: 3V to 30V
Common Mode Rejection Ratio: 80dB
Supply Current: 1.5mA
Output Type: Push Pull
Operating Temp Range: -40°C to +125°C
Output Current: 40mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$602.25
USD
Quantity
Unit Price
2,500
$0.0824
7,500
$0.0803
10,000
$0.0798
25,000
$0.078
37,500+
$0.0764
Product Variant Information section