text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2901PT

LM2901 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - TSSOP-14

Product Specification Section
STMicroelectronics LM2901PT - Technical Attributes
Attributes Table
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The LM2901PT is a 32 V supply voltage and 250 nA bias current low power voltage comparator, available in surface mount TSSOP-14  package.

This product consist of four independent precision-voltage comparators, which are designed specifically to operate from a single supply over a wide range of voltages.

Features:

  • Wide single supply voltage range or dual supplies for all devices: +2 V to +36 V or ±1 V to ±18 V
  • Very low supply current (1.1 mA) independent of supply voltage (1.4 mW/comparator at +5 V)
  • Low input bias current: 25 nA typ.
  • Low input offset current: ±5 nA typ.
  • Input common-mode voltage range includes negative rail
  • Low output saturation voltage:250 mV typ. (IO= 4 mA)
  • Differential input voltage range equal to the supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
12500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$923.75
USD
Quantity
Unit Price
2,500
$0.0785
5,000
$0.0771
7,500
$0.0763
10,000
$0.0757
12,500+
$0.0739