
Manufacturer Part #
LM258DT
LM258 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
Product Specification Section
STMicroelectronics LM258DT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM258DT - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 2 |
Slew Rate-Nom: | 0.6V/µs |
Input Offset Voltage-Max: | 5mV |
Gain Bandwidth Product: | 1.1MHz |
Average Bias Current-Max: | 150nA |
Supply Voltage: | 3V to 30V |
Common Mode Rejection Ratio: | 85dB |
Supply Current: | 0.7mA |
Power Supply Rejection Ratio: | 100dB |
Operating Temp Range: | -40°C to +105°C |
Low Noise: | 55nV/√Hz |
Output Current: | 60mA |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
182,500
USA:
182,500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.0744
7,500
$0.0725
10,000
$0.072
25,000
$0.0705
37,500+
$0.069
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount