Manufacturer Part #
LM258ADT
LM258 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8
Product Specification Section
STMicroelectronics LM258ADT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM258ADT - Technical Attributes
Attributes Table
No of Channels: | 2 |
Slew Rate-Nom: | 0.6V/µs |
Input Offset Voltage-Max: | 3mV |
Average Bias Current-Max: | 20nA |
Supply Voltage: | 3V to 30V |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The LM258ADT circuit consist of two independent, highgain, internally frequency-compensated op-amps, which are specifically designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the magnitude of the power supply voltage.
In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground, even though operated from only a single power supply voltage.
Features:
- Internally frequency-compensated
- Large DC voltage gain: 100 dB
- Wide bandwidth (unity gain): 1.1 MHz (temperature compensated)
- Very low supply current per operator essentially independent of supply voltage
- Low input bias current: 20 nA (temperature compensated)
- Low input offset voltage: 2 mV
- Low input offset current: 2 nA
- Input common-mode voltage range includes negative rails
- Differential input voltage range equal to the power supply voltage
- Large output voltage swing 0 V to (VCC ±1.5 V)
Application:
- Transducer amplifiers
- DC gain blocks
- Conventional op-amp circuits
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.0789
7,500
$0.0769
10,000
$0.0764
25,000
$0.0747
37,500+
$0.0731
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount