Manufacturer Part #
LM239DT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics LM239DT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM239DT - Technical Attributes
Attributes Table
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The LM239DT is a 32 V supply voltage and 250 nA bias current low power quad voltage comparator, available in surface mount SOIC-14 package.
This product consist of four independent precision-voltage comparators with an offset voltage specification as low as 2 mV. Each comparator has been designed specifically to operate from a single power supply over a wide range of voltages.
Features:
- Wide single supply voltage range or dual supplies for all devices: +2 to +36 V or ±1 V to ±18 V
- Very low supply current (1.1 mA) independent of supply voltage
- Low input bias current: 25 nA typ
- Low input offset current: ±5 nA typ
- Low input offset voltage: ±1 mV typ
- Input common-mode voltage range includes ground
- Low output saturation voltage: 250 mV typ;(ISINK = 4 mA)
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible outputs
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.0579
5,000
$0.0569
10,000
$0.056
12,500
$0.0557
37,500+
$0.0538
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.0729 / Stock: 820,000 Qty: 2,500+$0.0729 Stock: 820,000
- Reel Qty: 2,500+ / Unit Price: $0.053 / Stock: 1,302,500 Qty: 2,500+$0.053 Stock: 1,302,500
- Reel Qty: 2,500+ / Unit Price: $0.0729 / Stock: 15,000 Qty: 2,500+$0.0729 Stock: 15,000
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0579 / Stock: 0 Qty: 2,500+$0.0579 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0729 / Stock: 127,500 Qty: 2,500+$0.0729 Stock: 127,500
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount