text.skipToContent text.skipToNavigation

Manufacturer Part #

LM224DT

LM224 Series 30V 1.3MHz High Gain Low Power Quad Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics LM224DT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 0.4V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 1.3MHz
Average Bias Current-Max: 100nA
Supply Voltage: 3V to 30V
Power Dissipation: 400mW
Common Mode Rejection Ratio: 80dB
Supply Current: 1.5mA
Power Supply Rejection Ratio: 110dB
Operating Temp Range: -40°C to +105°C
Low Noise: 40nV/√Hz
Output Current: 70mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The LM224DT consist of four independent, high gain, internally frequency compensated operational amplifiers. They operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage.

Features:

  • Wide gain bandwidth: 1.3 MHz
  • Input common-mode voltage range includes ground
  • Large voltage gain: 100 dB
  • Very low supply current/amplifier: 375 μA
  • Low input bias current: 20 nA
  • Low input offset voltage: 3 mV max.
  • Low input offset current: 2 nA
  • Wide power supply range:
  • Single supply: +3 V to +30 V
  • Dual supplies: ±1.5 V to ±15 V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$591.75
USD
Quantity
Unit Price
2,500
$0.081
7,500
$0.0789
10,000
$0.0784
25,000
$0.0767
37,500+
$0.075