
Manufacturer Part #
LM224DR2G
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14
onsemi LM224DR2G - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
onsemi LM224DR2G - Technical Attributes
Amplifier Type: | General Purpose |
No of Channels: | 4 |
Slew Rate-Nom: | 0.6V/µs |
Input Offset Voltage-Max: | 5mV |
Gain Bandwidth Product: | 1MHz |
Average Bias Current-Max: | -300nA |
Supply Voltage: | 3V to 32V |
Common Mode Rejection Ratio: | 85dB |
Supply Current: | 3mA |
Power Supply Rejection Ratio: | 100dB |
Operating Temp Range: | -25°C to +85°C |
Output Current: | 60mA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The LM224DR2G is Single Supply Quad Operational Amplifier.
The LM224 series are low-cost, quad operational amplifiers with true differential inputs. They have several distinct advantages over standard operational amplifier types in single supply applications. The quad amplifier can operate at supply voltages as low as 3.0 V or as high as 32 V with quiescent currents about one-fifth of those associated with the MC1741 (on a per amplifier basis). The common mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
Key Features:
- Short Circuited Protected Outputs.
- True Differential Input Stage.
- Single Supply Operation: 3.0 V to 32 V (LM224, LM324, LM324A).
- Low Input Bias Currents: 100 nA Maximum (LM324A).
- Four Amplifiers Per Package.
- Internally Compensated.
- Common Mode Range Extends to Negative Supply.
- Industry Standard Pinouts.
- ESD Clamps on the Inputs Increase Ruggedness without Affecting Device Operation.
- Pb-Free Packages are Available.
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount