LM224ADT in Reel by STMicroelectronics | Operational / General Purpose Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LM224ADT

LM224A Series 32V 1.3MHz High Gain Low Power Quad Operational Amplifier -SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
STMicroelectronics LM224ADT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 0.4V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 1.3MHz
Average Bias Current-Max: 100nA
Supply Voltage: 3V to 30V
Power Dissipation: 400mW
Common Mode Rejection Ratio: 80dB
Supply Current: 1.5mA
Power Supply Rejection Ratio: 110dB
Operating Temp Range: -40°C to +105°C
Low Noise: 40nV/√Hz
Output Current: 70mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The LM224ADT is a 32 V supply voltage, 1.3 MHz high gain low power quad operational amplifier, available in surface mount SOIC-14 package.

These circuits consist of four independent, high gain, internally frequency compensated operational amplifiers. They operate from a single power supply over a wide range of voltages.

Features:

  • Wide gain bandwidth: 1.3 MHz
  • Input common-mode voltage range includes ground
  • Large voltage gain: 100 dB
  • Very low supply current/amplifier: 375μA
  • Low input bias current: 20 nA
  • Low input offset voltage: 3 mV max.
  • Low input offset current: 2 nA
  • Wide power supply range: Single supply: +3 V to +30 V Dual supplies: ±1.5 V to ±15 V
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$307.50
USD
Quantity
Unit Price
2,500
$0.123
5,000
$0.121
10,000
$0.12
12,500
$0.119
37,500+
$0.117
Product Variant Information section