Manufacturer Part #
ISL28217FUZ-T7
40V Precision Low Power Operational Amplifiers
Product Specification Section
Renesas ISL28217FUZ-T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL28217FUZ-T7 - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 2 |
Slew Rate-Nom: | 500V/µs |
Gain Bandwidth Product: | 1.5MHz |
Average Bias Current-Max: | 80pA |
Supply Voltage: | 4.5V to 40V |
Supply Current: | 440µA |
Operating Temp Range: | -40°C to +125°C |
Output Current: | 43mA |
Moisture Sensitivity Level: | 2 |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,500+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount