text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL28208FUZ

ISL28208FUZ PB-FREE 40V LOW NOISE RAIL-RAIL OUT SINGLE SUPPL

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL28208FUZ - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.45V/µs
Input Offset Voltage-Max: 25µV
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
980
Multiple Of:
980
Total
$2,685.20
USD
Quantity
Web Price
980+
$2.74
Product Variant Information section