text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL1571IRZ-T7

Operational Amplifiers - Op Amps Power Line Communication

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL1571IRZ-T7 - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
3dB Bandwidth-Min: 250MHz
Slew Rate-Nom: 1200V/µs
Input Offset Voltage-Max: 40mV
Average Bias Current-Max: 7µA
Supply Voltage: 4.5V to 12V
Supply Current: 15mA
Output Type: Differential
Operating Temp Range: -40°C to +85°C
Output Current: 1A
Moisture Sensitivity Level: 3
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,830.00
USD
Quantity
Unit Price
1,000+
$1.83
Product Variant Information section