text.skipToContent text.skipToNavigation

Manufacturer Part #

CHT-OPA-CDIL14-T

TURQUOISE Series 20 V 1.5 Mhz (-55 to 175°C) Quad Operational Amplifier -CDIL-14

ECAD Model:
Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CISSOID CHT-OPA-CDIL14-T - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 1.7V/µs
Input Offset Voltage-Max: 2.5mV
Gain Bandwidth Product: 1.5MHz
Average Bias Current-Max: 10nA
Supply Voltage: 4.5V to 20V
Common Mode Rejection Ratio: 86dB
Supply Current: 1.7mA
Power Supply Rejection Ratio: 78dB
Operating Temp Range: -55°C to +225°C
DC Voltage Gain: 100dB
Phase Margin: 60°
Output Current: 15mA
Package Style:  DIP-14
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
5
Total
$1,319.20
USD
Quantity
Web Price
1
$269.45
3
$265.00
4
$263.84
10
$260.20
15+
$256.62
Product Variant Information section