
Manufacturer Part #
SY88147DLKG-TR
SY88147DL: 3.6 V 1.25 Gbps PECL Limiting Post Amplifier with High Gain TTL
Product Specification Section
Microchip SY88147DLKG-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b
This item may be subject to export licensing controls.
PCN Information:
File
Date
Fabrication site and Material Change
05/04/2023 Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of Microchip 8 inch Fabrication site for Micrel products manufactured with the S2 Process Technology. This PCN is to inform you that qualification of the S2 process technology has completed and to provide the report for your review.Reason for Change:To improve productivity with the closure of the Micrel fab as part of the integration of Micrel and Microchip.
Part Status:
Active
Active
Microchip SY88147DLKG-TR - Technical Attributes
Attributes Table
No of Channels: | 1 |
Gain Bandwidth-Nom: | 1GHz |
Supply Voltage-Max: | 3.6V |
Gain: | 42dB |
Package Style: | MSOP-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$3.67
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
MSOP-10
Mounting Method:
Surface Mount