
Manufacturer Part #
SY84113BUMG-TR
SY84113 Low Power 2.5 V 1.25 Gbps Surface Mount Limiting Post Amplifier - QFN-16
Microchip SY84113BUMG-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Initial NotificationDescription of Change:Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change:To improve on-time delivery performance by qualifying UNIG as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:October 2024
Description of Change:Qualification of UNIG as a new final test site for selected SY100Exxx, SY10EP89Vxx, SY84xxx, SY88xxx and SYCUSTDIP1 device families available in various packages using Tube and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Description of Change:Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Pre and Post Change Summary: see attachedmpacts to Data Sheet:NoneChange Impact:NoneReason for Change:To improve on-time delivery performance by qualifying UNIG as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:June 2024
Description of Change:Qualification of UNIG as a new final test site for selected SY100Exxx, SY10EP89Vxx, SY84xxx, SY88xxx and SYCUSTDIP1 device families available in various packages using Tube and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
PCN Status:Final NotificationNote: This final PCN only pertains to the products listed in this PCN. Additional final PCNs may be issued for this combination of product type and process technology.PCN Type:Manufacturing ChangeDescription of Change:Qualification of Microchip 8 inch Fabrication site for Micrel products manufactured with the S2 Process Technology. This PCN is to inform you that qualification of the S2 process technology has completed and to provide the report for your review.Impacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve productivity with the closure of the Micrel fab as part of the integration of Micrel and Microchip.Change Implementation Status:In ProgressEstimated First Ship Date:January 27, 2022 (date code: 2205)
Part Status:
Microchip SY84113BUMG-TR - Technical Attributes
No of Channels: | 1 |
Gain Bandwidth-Nom: | 850MHz |
Supply Voltage-Max: | 2.5V |
Gain: | 38dB |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount