Manufacturer Part #
TS4990IQT
TS4990 Series 2.2 to 5.5 V 1.2 W SMT Single Audio Power Amplifier - DFN-8EP
Product Specification Section
STMicroelectronics TS4990IQT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS4990IQT - Technical Attributes
Attributes Table
No of Channels: | 1 |
Gain Bandwidth Product: | 1.5MHz |
Supply Voltage-Max: | 5.5V |
Output Power: | 1.2W |
Package Style: | DFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount