Manufacturer Part #
TS4990EIJT
1.2 W audio power amplifier with active low standby mode
Product Specification Section
STMicroelectronics TS4990EIJT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics TS4990EIJT - Technical Attributes
Attributes Table
Type: | Class AB |
No of Channels: | 1 |
Output Type: | Mono |
Gain Bandwidth Product: | 1.5MHz |
Supply Voltage-Max: | 5.5V |
Output Power: | 1.2W |
Output Impedance: | 8Ω |
Operating Temp Range: | -40°C to +85°C |
Power Supply Rejection Ratio: | 64dB |
Total Harmonic Distortion: | 0.2% |
Package Style: | FLIP CHIP-9 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
Germany (Online Only):
15,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
FLIP CHIP-9
Mounting Method:
Surface Mount