TS4962MEIJT in Reel by STMicroelectronics | Audio Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TS4962MEIJT

TS4962M Series 3 W Filter-Free Class D Audio Power Amplifier - FlipChip-9

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
STMicroelectronics TS4962MEIJT - Technical Attributes
Attributes Table
Type: Class D
No of Channels: 1
Output Type: Mono
Supply Voltage-Max: 5.5V
Output Power: 3W
Signal-to-Ratio-Nom: 85dB
Operating Temp Range: -40°C to +85°C
Common Mode Rejection Ratio: 57dB
Power Supply Rejection Ratio: 63dB
Total Harmonic Distortion: 1%
Package Style:  FLIP CHIP-9
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,850.00
USD
Quantity
Unit Price
5,000+
$0.37
Product Variant Information section