text.skipToContent text.skipToNavigation

Manufacturer Part #

TS472IQT

TS4721 Series 5.5 V 40 kHz Differential Input Microphone Preamplifier - QFN-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TS472IQT - Technical Attributes
Attributes Table
Type: Class AB
No of Channels: 1
Output Type: Mono
Gain Bandwidth Product: 40kHz
Gain: 20dB
Supply Voltage-Max: 5.5V
Output Power: 120W
Operating Temp Range: -40°C to +85°C
Power Supply Rejection Ratio: 70dB
Total Harmonic Distortion: 0.1%
Package Style:  QFN-24
Mounting Method: Surface Mount
Features & Applications

The TS472IQT is a differential-input microphone preamplifier optimized for high-performance PDA and notebook audio systems.

This device features an adjustable gain from 0 to 40 dB with excellent power-supply and commonmode rejection ratios. In addition, the TS472 has a very low noise microphone bias generator of 2 V.

Features:

  • Low noise: 10 nV/√Hz typ. equivalent input noise at F = 1 kHz
  • Fully-differential input/output
  • 2.2 to 5.5 V single supply operation
  • Low power consumption at 20 dB: 1.8 mA
  • Fast start up time at 0 dB: 5 ms typ.
  • Low distortion: 0.1% typ.
  • 40 kHz bandwidth regardless of the gain
  • Active low standby mode function (1 μA max)
  • Low noise 2.0 V microphone bias output
  • Available in flip-chip lead-free package and in QFN24 4 x 4 mm package
  • ESD protection (2 kV)

Applications:

  • Video and photo cameras with sound input
  • Sound acquisition and voice recognition
  • Video conference systems
  • Notebook computers and PDAs
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$3,680.00
USD
Quantity
Unit Price
4,000+
$0.46