TS419IST in Reel by STMicroelectronics | Audio Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TS419IST

IC AMP AUDIO PWR .367W AB 8MSOP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1427
Product Specification Section
STMicroelectronics TS419IST - Technical Attributes
Attributes Table
Type: Class AB
No of Channels: 1
Output Type: Mono
Gain Bandwidth Product: 1.1MHz
Supply Voltage-Max: 5.5V
Output Power: 190mW
Signal-to-Ratio-Nom: 98dB
Operating Temp Range: -40°C to +85°C
Power Supply Rejection Ratio: 56dB
Total Harmonic Distortion: 0.2% to 0.15%
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,520.00
USD
Quantity
Unit Price
4,000
$0.38
8,000+
$0.375
Product Variant Information section