TDF8599ATH/N2CS in Tube by NXP | Audio Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TDF8599ATH/N2CS

TDF8599ATH: 35 V 135 W Dual Bridge-Tied Load (BTL) Car Audio Amplifier - HSOP-36

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP TDF8599ATH/N2CS - Technical Attributes
Attributes Table
No of Channels: 2
Gain: 26dB
Supply Voltage-Max: 35V
Output Power: 135W
Package Style:  HSOP-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
720
Multiple Of:
30
Total
$17,568.00
USD
Quantity
Unit Price
1
$25.61
4
$25.30
20
$24.95
40
$24.79
125+
$24.40
Product Variant Information section