text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA7851A

TDA7851A Series 4 x 48 W MOSFET Quad Bridge Power Amplifier - FLEXIWATT-27

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TDA7851A - Technical Attributes
Attributes Table
No of Channels: 4
Gain: 26dB
Supply Voltage-Max: 18V
Output Power: 48W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
357
Multiple Of:
17
Total
$1,135.26
USD
Quantity
Unit Price
17
$3.29
68
$3.24
255
$3.18
425
$3.16
850+
$3.10
Product Variant Information section