text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA7576B

TDA7576 Series 32 V 45 W Class AB Stereo SMT Audio Amplifier - MULTIWATT-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TDA7576B - Technical Attributes
Attributes Table
Type: Class AB
No of Channels: 2
Output Type: Stereo
Gain: 26dB
Supply Voltage-Max: 32V
Output Power: 45W
Output Impedance:
Operating Temp Range: -40°C to +150°C
Power Supply Rejection Ratio: 50dB
Total Harmonic Distortion: 0.05%
Package Style:  MULTIWATT-15
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
25
Total
$1,785.00
USD
Quantity
Unit Price
25
$3.57
1,000+
$3.52
Product Variant Information section