Manufacturer Part #
TDA7563A
TDA7563A Series 4 x 50 W Power Amplifier with Full I2C Diagnostics -FLEXIWATT-27
Product Specification Section
STMicroelectronics TDA7563A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TDA7563A - Technical Attributes
Attributes Table
No of Channels: | 4 |
Gain: | 26dB |
Supply Voltage-Max: | 18V |
Output Power: | 75W |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
17
$6.20
51
$6.15
85
$6.13
340
$6.07
510+
$6.03
Product Variant Information section
Available Packaging
Package Qty:
17 per Tube
Mounting Method:
Through Hole