text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA7391

1-Channel (Mono) 18 V 35 W Bridge Amplifier for Car Radio - MULTIWATT-11

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TDA7391 - Technical Attributes
Attributes Table
Gain Bandwidth Product: 75kHz
Gain: 30dB
Supply Voltage-Max: 18V
Output Power: 35W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
25
Total
$1,140.00
USD
Quantity
Unit Price
25
$2.34
100
$2.30
250
$2.28
625
$2.25
1,000+
$2.21
Product Variant Information section