text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA7294V

TDA7294 Series 100 V 100 W DMOS Monolithic Audio Amplifier - MULTIWATT-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TDA7294V - Technical Attributes
Attributes Table
Type: Class AB
Output Type: Mono
Gain Bandwidth Product: 20kHz
Gain: 30dB
Supply Voltage-Max: 100V
Output Power: 100W
Operating Temp Range: 0°C to 70°C
Power Supply Rejection Ratio: 75dB
Total Harmonic Distortion: 0.1%
Package Style:  MULTIWATT-15
Mounting Method: Through Hole
Features & Applications

The TDA7294 is a monolithic integrated circuit in Multiwatt15 package, intended for use as audio class AB amplifier in Hi-Fi field applications (Home Stereo, self powered loudspeakers, Topclass TV). Thanks to the wide voltage range and to the high out current capability it is able to supply the highest power into both 4 W and 8 W loads even in presence of poor supply regulation, with high Supply Voltage Rejection.

Features:

  • Very High Operating Voltage Range (±40 V)
  • DMOS power stage
  • High output power (UP TO 100W Music power)
  • Muting/STAND-BY Functions
  • NO Switch ON/OFF Noise
  • NO Boucherot cells
  • Very low distortion
  • Very low noise
  • Short circuit protection
  • Thermal Shutdown
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
25
Total
$1,292.50
USD
Quantity
Web Price
25
$5.26
75
$5.22
125
$5.20
250
$5.17
500+
$5.13