text.skipToContent text.skipToNavigation

Manufacturer Part #

TDA7269A

TDA7269A Series 20V 2 x 14 W Stereo Amplifier with Mute and Standby-MULTIWATT-11

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TDA7269A - Technical Attributes
Attributes Table
No of Channels: 2
Gain: 80dB
Supply Voltage-Max: 20V
Output Power: 14W
Package Style:  MULTIWATT-11
Mounting Method: Through Hole
Features & Applications

The TDA7269A is a Class AB Dual Audio Power amplifier assembled in the Multiwatt package, specially designed for high quality sound application as Hi-Fi music centers and stereo TV sets.

Features:

  • Wide supply voltage range up to +20V
  • Split supply
  • High output power 14+14W @THD = 10%, RL= 8W, VS = ±16V
  • No pop at turn-on/off
  • Mute (pop free)
  • Stand-by feature (low Iq)
  • Short circuit protection to gnd
  • Thermal overload protection
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
25
Total
$905.00
USD
Quantity
Unit Price
25
$1.87
100
$1.84
375
$1.81
625
$1.80
1,250+
$1.77